Part Details for C0402X5R250-104MPE by VENKEL LTD
Overview of C0402X5R250-104MPE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402X5R250-104MPE
C0402X5R250-104MPE CAD Models
C0402X5R250-104MPE Part Data Attributes
|
C0402X5R250-104MPE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X5R250-104MPE
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402X5R250-104MPE
This table gives cross-reference parts and alternative options found for C0402X5R250-104MPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R250-104MPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402X5R250-104MPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 0.1uF, 0402 | C0402X5R250-104MPE vs C0402X5R250-104MPBR |
CMC-025/104MX50402T13 | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | C0402X5R250-104MPE vs CMC-025/104MX50402T13 |
C0402X5R250-104MGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 0.1uF, 0402 | C0402X5R250-104MPE vs C0402X5R250-104MGP |
C0402X5R250-104MSNP | VENKEL LTD | Check for Price | CAP,CERAMIC,100NF,25VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | C0402X5R250-104MPE vs C0402X5R250-104MSNP |
C0402X5R250-104MGR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 0.1uF, 0402 | C0402X5R250-104MPE vs C0402X5R250-104MGR |
LD023D104MAB4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | C0402X5R250-104MPE vs LD023D104MAB4A |
C0402X5R250-104MSNR | VENKEL LTD | Check for Price | CAP,CERAMIC,100NF,25VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | C0402X5R250-104MPE vs C0402X5R250-104MSNR |
CMC-025/104MX50402TFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | C0402X5R250-104MPE vs CMC-025/104MX50402TFF |
0402W104M250NGT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | C0402X5R250-104MPE vs 0402W104M250NGT |
C0402X5R250-104MPBP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 0.1uF, 0402 | C0402X5R250-104MPE vs C0402X5R250-104MPBP |