Part Details for C0402X5R250-104KPP by VENKEL LTD
Overview of C0402X5R250-104KPP by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402X5R250-104KPP
C0402X5R250-104KPP CAD Models
C0402X5R250-104KPP Part Data Attributes
|
C0402X5R250-104KPP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X5R250-104KPP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 0.1uF, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402X5R250-104KPP
This table gives cross-reference parts and alternative options found for C0402X5R250-104KPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R250-104KPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402W104K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Knowles Capacitors | C0402X5R250-104KPP vs 0402W104K250N |
CMC-025/104KX50402W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Tecate Group | C0402X5R250-104KPP vs CMC-025/104KX50402W |
C0402X5R250-104KSNP | CAP,CERAMIC,100NF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | VENKEL LTD | C0402X5R250-104KPP vs C0402X5R250-104KSNP |
C0402X5R250-104KSNR | CAP,CERAMIC,100NF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | VENKEL LTD | C0402X5R250-104KPP vs C0402X5R250-104KSNR |
0402W104K250NW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Knowles Capacitors | C0402X5R250-104KPP vs 0402W104K250NW |
CL05A104KA5NNND | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | C0402X5R250-104KPP vs CL05A104KA5NNND |
AU023D104KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Kyocera AVX Components | C0402X5R250-104KPP vs AU023D104KAG4A |
C0402X5R250-104KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R250-104KPP vs C0402X5R250-104KGE |
04023D104KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X5R250-104KPP vs 04023D104KAT9A |
AU023D104KA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Kyocera AVX Components | C0402X5R250-104KPP vs AU023D104KA74A |