There are no models available for this part yet.
Overview of C0402X5R104M160NTC by Eyang Technology Development Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for C0402X5R104M160NTC by Eyang Technology Development Co Ltd
Part Data Attributes for C0402X5R104M160NTC by Eyang Technology Development Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
EYANG TECHNOLOGY DEVELOPMENT CO LTD
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.6 mm
|
JESD-609 Code
|
e3
|
Length
|
1.1 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Series
|
C(SIZE)GENERAL
|
Size Code
|
0402
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
0.6 mm
|
Alternate Parts for C0402X5R104M160NTC
This table gives cross-reference parts and alternative options found for C0402X5R104M160NTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R104M160NTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160R07X104MV4 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Johanson Dielectrics Inc | C0402X5R104M160NTC vs 160R07X104MV4 |
CMC-016/104MX50402WFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Tecate Group | C0402X5R104M160NTC vs CMC-016/104MX50402WFF |
LD02YD104MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X5R104M160NTC vs LD02YD104MAB9A |
160R07X104MT4E | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Johanson Dielectrics Inc | C0402X5R104M160NTC vs 160R07X104MT4E |
LD02YD104MAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X5R104M160NTC vs LD02YD104MAB2A |
C0402X5R160-104MPBR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, | VENKEL LTD | C0402X5R104M160NTC vs C0402X5R160-104MPBR |
0402BW104M160Y | Ceramic Capacitor, Ceramic, | Knowles Capacitors | C0402X5R104M160NTC vs 0402BW104M160Y |
C0402X5R160-104MPBE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | VENKEL LTD | C0402X5R104M160NTC vs C0402X5R160-104MPBE |
0402BW104M160NGT | Ceramic Capacitor, Ceramic, | Knowles Capacitors | C0402X5R104M160NTC vs 0402BW104M160NGT |
VJ0402G104MXJCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | C0402X5R104M160NTC vs VJ0402G104MXJCW1BC |