Part Details for C0402T911G5GCC7411 by KEMET Corporation
Overview of C0402T911G5GCC7411 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402T911G5GCC7411
C0402T911G5GCC7411 CAD Models
C0402T911G5GCC7411 Part Data Attributes
|
C0402T911G5GCC7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402T911G5GCC7411
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402T911G5GCC7411
This table gives cross-reference parts and alternative options found for C0402T911G5GCC7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402T911G5GCC7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T911G5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0402, | KEMET Corporation | C0402T911G5GCC7411 vs C0402T911G5GCCTM |
C0402C911G5GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402T911G5GCC7411 vs C0402C911G5GACAUTO7411 |
GRM1555C1H911GA01J | Capacitor, Ceramic, Chip, General Purpose, 910pF, 50V, ±2%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0402T911G5GCC7411 vs GRM1555C1H911GA01J |
C0402T911G5GACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0402, | KEMET Corporation | C0402T911G5GCC7411 vs C0402T911G5GACTM |
C0402T911G5GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0402, | KEMET Corporation | C0402T911G5GCC7411 vs C0402T911G5GCCTU |
C0402C911G5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402T911G5GCC7411 vs C0402C911G5GAC |
C0402T911G5GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0402, | KEMET Corporation | C0402T911G5GCC7411 vs C0402T911G5GBLTU |
C0402T911G5GCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0402, | KEMET Corporation | C0402T911G5GCC7411 vs C0402T911G5GCC |
C0402C911G5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0402, | KEMET Corporation | C0402T911G5GCC7411 vs C0402C911G5GAC7411 |
C0402T911G5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 0402, | KEMET Corporation | C0402T911G5GCC7411 vs C0402T911G5GAL |