Part Details for C0402T689C8GAC9028 by KEMET Corporation
Overview of C0402T689C8GAC9028 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402T689C8GAC9028
C0402T689C8GAC9028 CAD Models
C0402T689C8GAC9028 Part Data Attributes
|
C0402T689C8GAC9028
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402T689C8GAC9028
KEMET Corporation
Ceramic Capacitor, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402T689C8GAC9028
This table gives cross-reference parts and alternative options found for C0402T689C8GAC9028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402T689C8GAC9028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC02CTN1006R8 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Viking Tech Corp | C0402T689C8GAC9028 vs MC02CTN1006R8 |
0402N6R8C100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402T689C8GAC9028 vs 0402N6R8C100CT |
C0402T689C8GCC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402T689C8GAC9028 vs C0402T689C8GCC |
C0402T689C8GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | KEMET Corporation | C0402T689C8GAC9028 vs C0402T689C8GCLTU |
C0402T689C8GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | KEMET Corporation | C0402T689C8GAC9028 vs C0402T689C8GBCTU |
CALC0402N100A6R8C-T50 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | C0402T689C8GAC9028 vs CALC0402N100A6R8C-T50 |
C0402T689C8GAL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402T689C8GAC9028 vs C0402T689C8GAL |
C0402C689C8GAC | Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 6.3V, ±0.25pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | C0402T689C8GAC9028 vs C0402C689C8GAC |
C0402T689C8GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | KEMET Corporation | C0402T689C8GAC9028 vs C0402T689C8GCL7411 |
C0402T689C8GCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | KEMET Corporation | C0402T689C8GAC9028 vs C0402T689C8GCC7411 |