Part Details for C0402T510G3GCLTM by KEMET Corporation
Overview of C0402T510G3GCLTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402T510G3GCLTM
C0402T510G3GCLTM CAD Models
C0402T510G3GCLTM Part Data Attributes
|
C0402T510G3GCLTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402T510G3GCLTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402T510G3GCLTM
This table gives cross-reference parts and alternative options found for C0402T510G3GCLTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402T510G3GCLTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C510GA5GCNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Samsung Electro-Mechanics | C0402T510G3GCLTM vs CL05C510GA5GCNL |
CL05C510GA5GNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Samsung Electro-Mechanics | C0402T510G3GCLTM vs CL05C510GA5GNNC |
C0402T510G3GALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | KEMET Corporation | C0402T510G3GCLTM vs C0402T510G3GALTM |
C0402T510G3GAC7867 | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | KEMET Corporation | C0402T510G3GCLTM vs C0402T510G3GAC7867 |
C0402T510G3GCL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402T510G3GCLTM vs C0402T510G3GCL |
C0402T510G3GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | KEMET Corporation | C0402T510G3GCLTM vs C0402T510G3GCCTU |
GRM1555C1E510GZ01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000051uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402T510G3GCLTM vs GRM1555C1E510GZ01C |
C0402T510G3GAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402T510G3GCLTM vs C0402T510G3GAL |
C0402C510G3GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | KEMET Corporation | C0402T510G3GCLTM vs C0402C510G3GAL7411 |
CL05C510GANS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Samsung Electro-Mechanics | C0402T510G3GCLTM vs CL05C510GANS |