Part Details for C0402T470J3RAL7411 by KEMET Corporation
Overview of C0402T470J3RAL7411 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for C0402T470J3RAL7411
C0402T470J3RAL7411 CAD Models
C0402T470J3RAL7411 Part Data Attributes
|
C0402T470J3RAL7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402T470J3RAL7411
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402T470J3RAL7411
This table gives cross-reference parts and alternative options found for C0402T470J3RAL7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402T470J3RAL7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C470J3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 0402, | KEMET Corporation | C0402T470J3RAL7411 vs C0402C470J3RACTM |
C0402C470J3RACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 0402, | KEMET Corporation | C0402T470J3RAL7411 vs C0402C470J3RACTU |
C0402T470J3RBC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402T470J3RAL7411 vs C0402T470J3RBC7411 |
C0402T470J3RAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402T470J3RAL7411 vs C0402T470J3RAC7411 |
C0402T470J3RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402T470J3RAL7411 vs C0402T470J3RBLTM |
C0402T470J3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402T470J3RAL7411 vs C0402T470J3RAL |
C0402C470J3RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | C0402T470J3RAL7411 vs C0402C470J3RACAUTO |
C0402C470J3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 0402, | KEMET Corporation | C0402T470J3RAL7411 vs C0402C470J3RAL |
C0402T470J3RACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402T470J3RAL7411 vs C0402T470J3RACTU |
C0402C470J3RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 0402, | KEMET Corporation | C0402T470J3RAL7411 vs C0402C470J3RAC7867 |