Datasheets
C0402T390J4GAL9028 by: KEMET Corporation

Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402,

Part Details for C0402T390J4GAL9028 by KEMET Corporation

Overview of C0402T390J4GAL9028 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Transportation and Logistics

Part Details for C0402T390J4GAL9028

C0402T390J4GAL9028 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0402T390J4GAL9028 Part Data Attributes

C0402T390J4GAL9028 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0402T390J4GAL9028 KEMET Corporation Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0402
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.000039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e0
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk Cassette
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 16 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for C0402T390J4GAL9028

This table gives cross-reference parts and alternative options found for C0402T390J4GAL9028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402T390J4GAL9028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0402T390J4GAC9028 Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, KEMET Corporation C0402T390J4GAL9028 vs C0402T390J4GAC9028
CC0402JPNPO7BN390 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP YAGEO Corporation C0402T390J4GAL9028 vs CC0402JPNPO7BN390
0402N390J160NT Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, PILKOR Electronics Co Ltd C0402T390J4GAL9028 vs 0402N390J160NT
C0402T390J4GCC7867 Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, KEMET Corporation C0402T390J4GAL9028 vs C0402T390J4GCC7867
C0402T390J4GAL7867 Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, KEMET Corporation C0402T390J4GAL9028 vs C0402T390J4GAL7867
C0402C390J4GACAUTO Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, KEMET Corporation C0402T390J4GAL9028 vs C0402C390J4GACAUTO
C0402T390J4GBL7411 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, KEMET Corporation C0402T390J4GAL9028 vs C0402T390J4GBL7411
C0402T390J4GCC9028 Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, KEMET Corporation C0402T390J4GAL9028 vs C0402T390J4GCC9028
C0402T390J4GBC Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation C0402T390J4GAL9028 vs C0402T390J4GBC
0402N390J160CG Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation C0402T390J4GAL9028 vs 0402N390J160CG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402T390J4GAL9028 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402T390J4GAL9028 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0402T390J4GAL9028 would you like to use for your alert(s)?
  • Please alert me when C0402T390J4GAL9028 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402T390J4GAL9028 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402T390J4GAL9028 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402T390J4GAL9028 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402T390J4GAL9028.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402T390J4GAL9028 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: