Part Details for C0402T309C5GAC by KEMET Corporation
Overview of C0402T309C5GAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402T309C5GAC
C0402T309C5GAC CAD Models
C0402T309C5GAC Part Data Attributes
|
C0402T309C5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402T309C5GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402T309C5GAC
This table gives cross-reference parts and alternative options found for C0402T309C5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402T309C5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCRF02CTN5003R0 | Ceramic Capacitor, Ceramic, CHIP | Viking Tech Corp | C0402T309C5GAC vs MCRF02CTN5003R0 |
CL05C3R0CB5ACNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0402, | Samsung Electro-Mechanics | C0402T309C5GAC vs CL05C3R0CB5ACNC |
CL05C3R0CB5NCNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0402, | Samsung Electro-Mechanics | C0402T309C5GAC vs CL05C3R0CB5NCNP |
C0402T309C5GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402T309C5GAC vs C0402T309C5GBCTU |
CL05C030CB5GNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0402, | Samsung Electro-Mechanics | C0402T309C5GAC vs CL05C030CB5GNNS |
C0402T309C5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0402, | KEMET Corporation | C0402T309C5GAC vs C0402T309C5GALTU |
500R07S3R0CC4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.000003uF, 0402, | Johanson Technology Inc | C0402T309C5GAC vs 500R07S3R0CC4T |
0402CG3R0C500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402T309C5GAC vs 0402CG3R0C500NT |
CL05C030CB5SNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0402, | Samsung Electro-Mechanics | C0402T309C5GAC vs CL05C030CB5SNNO |
GRP1555C1H3R0CZ01B | CAPACITOR, CERAMIC, 50V, C0G, 0.000003uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402T309C5GAC vs GRP1555C1H3R0CZ01B |