Datasheets
C0402T201G5GCLTM by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402,

Part Details for C0402T201G5GCLTM by KEMET Corporation

Overview of C0402T201G5GCLTM by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Telecommunications Renewable Energy Automotive

Part Details for C0402T201G5GCLTM

C0402T201G5GCLTM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0402T201G5GCLTM Part Data Attributes

C0402T201G5GCLTM KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0402T201G5GCLTM KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0402
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.0002 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e0
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Paper, 7 Inch
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 50 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for C0402T201G5GCLTM

This table gives cross-reference parts and alternative options found for C0402T201G5GCLTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402T201G5GCLTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0402T201G5GCCTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402, KEMET Corporation C0402T201G5GCLTM vs C0402T201G5GCCTU
C0402C201G5GAL7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402, KEMET Corporation C0402T201G5GCLTM vs C0402C201G5GAL7411
C0402T201G5GALTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402, KEMET Corporation C0402T201G5GCLTM vs C0402T201G5GALTU
C0402T201G5GBLTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402, KEMET Corporation C0402T201G5GCLTM vs C0402T201G5GBLTU
C0402COG201G500NJN Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402, Eyang Technology Development Co Ltd C0402T201G5GCLTM vs C0402COG201G500NJN
C1005NP0201GGTS Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0402, CHIP Darfon Corporation C0402T201G5GCLTM vs C1005NP0201GGTS
GRM1555C1H201GA01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0402T201G5GCLTM vs GRM1555C1H201GA01W
C0402T201G5GAC7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402, KEMET Corporation C0402T201G5GCLTM vs C0402T201G5GAC7411
C0402T201G5GACTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402, KEMET Corporation C0402T201G5GCLTM vs C0402T201G5GACTM
GRT1555C1H201GA02D Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd C0402T201G5GCLTM vs GRT1555C1H201GA02D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402T201G5GCLTM by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402T201G5GCLTM by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0402T201G5GCLTM would you like to use for your alert(s)?
  • Please alert me when C0402T201G5GCLTM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402T201G5GCLTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402T201G5GCLTM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402T201G5GCLTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402T201G5GCLTM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402T201G5GCLTM by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: