Part Details for C0402T151K3RAC7867 by KEMET Corporation
Overview of C0402T151K3RAC7867 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402T151K3RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0402T151K3RAC7867TR-ND
|
DigiKey | CAP CER 150PF 25V X7R 0402 Min Qty: 10000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2353 | Buy Now |
Part Details for C0402T151K3RAC7867
C0402T151K3RAC7867 CAD Models
C0402T151K3RAC7867 Part Data Attributes
|
C0402T151K3RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402T151K3RAC7867
KEMET Corporation
CAP,CERAMIC,150PF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402T151K3RAC7867
This table gives cross-reference parts and alternative options found for C0402T151K3RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402T151K3RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05B151KANO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | Samsung Electro-Mechanics | C0402T151K3RAC7867 vs CL05B151KANO |
C0402T151K3RCL7411 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | KEMET Corporation | C0402T151K3RAC7867 vs C0402T151K3RCL7411 |
CL05B151KANB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | Samsung Electro-Mechanics | C0402T151K3RAC7867 vs CL05B151KANB |
C0402T151K3RBL9028 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | KEMET Corporation | C0402T151K3RAC7867 vs C0402T151K3RBL9028 |
C0402C151K3RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 150pF, 25V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | C0402T151K3RAC7867 vs C0402C151K3RACAUTO |
C0402S151K3RACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402T151K3RAC7867 vs C0402S151K3RACAUTO |
0402B151K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | Fenghua (HK) Electronics Ltd | C0402T151K3RAC7867 vs 0402B151K250ST |
C0402T151K3RBC7867 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | KEMET Corporation | C0402T151K3RAC7867 vs C0402T151K3RBC7867 |
C0402T151K3RAC7411 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | KEMET Corporation | C0402T151K3RAC7867 vs C0402T151K3RAC7411 |
C0402C151K3RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0402, | KEMET Corporation | C0402T151K3RAC7867 vs C0402C151K3RAL7040 |