Datasheets
C0402T151J1GAL7411 by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402,

Part Details for C0402T151J1GAL7411 by KEMET Corporation

Overview of C0402T151J1GAL7411 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for C0402T151J1GAL7411

C0402T151J1GAL7411 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0402T151J1GAL7411 Part Data Attributes

C0402T151J1GAL7411 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0402T151J1GAL7411 KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0402
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e0
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PUNCHED PAPER, 13 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for C0402T151J1GAL7411

This table gives cross-reference parts and alternative options found for C0402T151J1GAL7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402T151J1GAL7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1005C0G2A151J050BA Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402 TDK Corporation C0402T151J1GAL7411 vs C1005C0G2A151J050BA
C0402T151J1GCCTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, KEMET Corporation C0402T151J1GAL7411 vs C0402T151J1GCCTM
C0402C151J1GAL Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, KEMET Corporation C0402T151J1GAL7411 vs C0402C151J1GAL
C0402T151J1GAC7411 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, KEMET Corporation C0402T151J1GAL7411 vs C0402T151J1GAC7411
C0402T151J1GCCTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, KEMET Corporation C0402T151J1GAL7411 vs C0402T151J1GCCTU
C0402T151J1GBC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, KEMET Corporation C0402T151J1GAL7411 vs C0402T151J1GBC
C0402T151J1GALTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, KEMET Corporation C0402T151J1GAL7411 vs C0402T151J1GALTM
C0402C151J1GACTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation C0402T151J1GAL7411 vs C0402C151J1GACTU
C0402T151J1GCL Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0402, KEMET Corporation C0402T151J1GAL7411 vs C0402T151J1GCL
SH15N151J101CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation C0402T151J1GAL7411 vs SH15N151J101CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402T151J1GAL7411 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402T151J1GAL7411 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0402T151J1GAL7411 would you like to use for your alert(s)?
  • Please alert me when C0402T151J1GAL7411 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402T151J1GAL7411 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402T151J1GAL7411 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402T151J1GAL7411 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402T151J1GAL7411.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402T151J1GAL7411 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: