Part Details for C0402T123M4RAC9028 by KEMET Corporation
Overview of C0402T123M4RAC9028 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402T123M4RAC9028
C0402T123M4RAC9028 CAD Models
C0402T123M4RAC9028 Part Data Attributes
|
C0402T123M4RAC9028
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402T123M4RAC9028
KEMET Corporation
Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402T123M4RAC9028
This table gives cross-reference parts and alternative options found for C0402T123M4RAC9028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402T123M4RAC9028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B123M160NU | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Hitano Enterprise Corp | C0402T123M4RAC9028 vs 0402B123M160NU |
GRM155R71C123MA01C | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Murata Manufacturing Co Ltd | C0402T123M4RAC9028 vs GRM155R71C123MA01C |
CL05B123MONS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Samsung Electro-Mechanics | C0402T123M4RAC9028 vs CL05B123MONS |
CL05B123MO5NNNS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Samsung Electro-Mechanics | C0402T123M4RAC9028 vs CL05B123MO5NNNS |
CL05B123MO5GNNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Samsung Electro-Mechanics | C0402T123M4RAC9028 vs CL05B123MO5GNNC |
C0402T123M4RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402T123M4RAC9028 vs C0402T123M4RBLTU |
C0402T123M4RBC7867 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | KEMET Corporation | C0402T123M4RAC9028 vs C0402T123M4RBC7867 |
CL05B123MO5NNND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Samsung Electro-Mechanics | C0402T123M4RAC9028 vs CL05B123MO5NNND |
C0402T123M4RBC7411 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | KEMET Corporation | C0402T123M4RAC9028 vs C0402T123M4RBC7411 |
SCM05B123MONI | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Surge Components Inc | C0402T123M4RAC9028 vs SCM05B123MONI |