Capacitors
C0402HQN500-200FNP
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP

Overview of C0402HQN500-200FNP by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Price & Stock for C0402HQN500-200FNP by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # C0402HQN500-200FNP
Venkel Ltd. High-Q NP0 Chip Capacitor, 0402, HQN, 50V, 20pF, �1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel 10000
Buy Now

CAD Models for C0402HQN500-200FNP by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0402HQN500-200FNP by VENKEL LTD

C0402HQN500-200FNP
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Venkel
Capacitance
0.00002 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402HQN500-200FNP
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for C0402HQN500-200FNP

This table gives cross-reference parts and alternative options found for C0402HQN500-200FNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402HQN500-200FNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
500R07S200FV4T Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc C0402HQN500-200FNP vs 500R07S200FV4T
500SHL200FS-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group C0402HQN500-200FNP vs 500SHL200FS-ROHS
C0402COG200F500NTN Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, Eyang Technology Development Co Ltd C0402HQN500-200FNP vs C0402COG200F500NTN
500R07S200FV4Y CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00002 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc C0402HQN500-200FNP vs 500R07S200FV4Y
0402CG200F500NT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, Fenghua (HK) Electronics Ltd C0402HQN500-200FNP vs 0402CG200F500NT
RF15N200F500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation C0402HQN500-200FNP vs RF15N200F500CG
C0402T200F5GBLTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, KEMET Corporation C0402HQN500-200FNP vs C0402T200F5GBLTU
C0402C200F5GACTU Capacitor, Ceramic, Chip, General Purpose, 20pF, 50V, ±1%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation C0402HQN500-200FNP vs C0402C200F5GACTU
MCRF02FTN500200 Ceramic Capacitor, Ceramic, CHIP Viking Tech Corp C0402HQN500-200FNP vs MCRF02FTN500200
RF0402N200F500CT Ceramic Capacitor, Ceramic Hitano Enterprise Corp C0402HQN500-200FNP vs RF0402N200F500CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402HQN500-200FNP by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402HQN500-200FNP by VENKEL LTD

  • Please alert me when C0402HQN500-200FNP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402HQN500-200FNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402HQN500-200FNP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402HQN500-200FNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402HQN500-200FNP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402HQN500-200FNP by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: