Capacitors
C0402HQN500-0R9DGE
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 55.56% +Tol, 55.56% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of C0402HQN500-0R9DGE by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Automotive Robotics and Drones

CAD Models for C0402HQN500-0R9DGE by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0402HQN500-0R9DGE by VENKEL LTD

C0402HQN500-0R9DGE
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
9e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.51 mm
JESD-609 Code
e4
Length
1.02 mm
Manufacturer Series
C0402
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
55.5556%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TAPE, EMBOSSED
Positive Tolerance
55.5556%
Rated (DC) Voltage (URdc)
50 V
Series
HQN
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.51 mm
Want to compare parts?
  1. C0402HQN500-0R9DGE
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 55.56% +Tol, 55.56% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C0402HQN500-0R9DGE

This table gives cross-reference parts and alternative options found for C0402HQN500-0R9DGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402HQN500-0R9DGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
500SHL0R9DS-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group C0402HQN500-0R9DGE vs 500SHL0R9DS-ROHS
500R07S0R9DV4W Ceramic Capacitor, Multilayer, Ceramic, 50V, 55.5556% +Tol, 55.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000009uF, 0402, Johanson Technology Inc C0402HQN500-0R9DGE vs 500R07S0R9DV4W
GCQ1555C1HR90DB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 55.56% +Tol, 55.56% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd C0402HQN500-0R9DGE vs GCQ1555C1HR90DB01J
500R07S0R9DU4Y Ceramic Capacitor, Multilayer, Ceramic, 50V, 55.5556% +Tol, 55.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000009uF, 0402, Johanson Technology Inc C0402HQN500-0R9DGE vs 500R07S0R9DU4Y
500R07S0R9DV4S Ceramic Capacitor, Multilayer, Ceramic, 50V, 55.5556% +Tol, 55.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000009uF, 0402, Johanson Technology Inc C0402HQN500-0R9DGE vs 500R07S0R9DV4S
GRM1555C1HR90DD01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 55.56% +Tol, 55.56% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0402HQN500-0R9DGE vs GRM1555C1HR90DD01J
GCQ1555C1HR90DB01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 55.56% +Tol, 55.56% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd C0402HQN500-0R9DGE vs GCQ1555C1HR90DB01D
500R07S0R9DU4W Ceramic Capacitor, Multilayer, Ceramic, 50V, 55.5556% +Tol, 55.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000009uF, 0402, Johanson Technology Inc C0402HQN500-0R9DGE vs 500R07S0R9DU4W
500R07S0R9DV4T Ceramic Capacitor, Multilayer, Ceramic, 50V, 55.5556% +Tol, 55.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000009uF, 0402, Johanson Technology Inc C0402HQN500-0R9DGE vs 500R07S0R9DV4T
500R07S0R9DG4T Ceramic Capacitor, Multilayer, Ceramic, 50V, 55.5556% +Tol, 55.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000009uF, 0402, Johanson Technology Inc C0402HQN500-0R9DGE vs 500R07S0R9DG4T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402HQN500-0R9DGE by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402HQN500-0R9DGE by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0402HQN500-0R9DGE would you like to use for your alert(s)?
  • Please alert me when C0402HQN500-0R9DGE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402HQN500-0R9DGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402HQN500-0R9DGE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402HQN500-0R9DGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402HQN500-0R9DGE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402HQN500-0R9DGE by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: