Part Details for C0402HQN250-1R0DGE by VENKEL LTD
Overview of C0402HQN250-1R0DGE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402HQN250-1R0DGE
C0402HQN250-1R0DGE CAD Models
C0402HQN250-1R0DGE Part Data Attributes
|
C0402HQN250-1R0DGE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402HQN250-1R0DGE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e4 | |
Length | 1.02 mm | |
Manufacturer Series | C0402 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE, EMBOSSED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | HQN | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for C0402HQN250-1R0DGE
This table gives cross-reference parts and alternative options found for C0402HQN250-1R0DGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402HQN250-1R0DGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T109D3GBC7867 | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | KEMET Corporation | C0402HQN250-1R0DGE vs C0402T109D3GBC7867 |
C0402T109D3GAC9028 | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | KEMET Corporation | C0402HQN250-1R0DGE vs C0402T109D3GAC9028 |
C0402T109D3GAC7867 | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | KEMET Corporation | C0402HQN250-1R0DGE vs C0402T109D3GAC7867 |
CL05C1R0DA5GCNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | Samsung Electro-Mechanics | C0402HQN250-1R0DGE vs CL05C1R0DA5GCNP |
C0402T109D3GAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402HQN250-1R0DGE vs C0402T109D3GAL |
C0402C109D3GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402HQN250-1R0DGE vs C0402C109D3GACAUTO7411 |
C0402C109D3GAC7867 | Capacitor, Ceramic, Chip, General Purpose, 1.0pF, 25V, ±0.5pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | C0402HQN250-1R0DGE vs C0402C109D3GAC7867 |
GRM1555C1E1R0DZ01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402HQN250-1R0DGE vs GRM1555C1E1R0DZ01J |
CL05C1R0DA5NNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | Samsung Electro-Mechanics | C0402HQN250-1R0DGE vs CL05C1R0DA5NNNC |
CL05C1R0DA5NCNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | Samsung Electro-Mechanics | C0402HQN250-1R0DGE vs CL05C1R0DA5NCNL |