Part Details for C0402HQN201-100JNP by VENKEL LTD
Overview of C0402HQN201-100JNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for C0402HQN201-100JNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402HQN201-100JNP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0402, HQN, 200V, 10pF, �5% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0402HQN201-100JNP
C0402HQN201-100JNP CAD Models
C0402HQN201-100JNP Part Data Attributes
|
C0402HQN201-100JNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402HQN201-100JNP
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402HQN201-100JNP
This table gives cross-reference parts and alternative options found for C0402HQN201-100JNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402HQN201-100JNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402HQN201-100JNE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402HQN201-100JNP vs C0402HQN201-100JNE |
MCRF02JTN201100 | Ceramic Capacitor, Ceramic, CHIP | Viking Tech Corp | C0402HQN201-100JNP vs MCRF02JTN201100 |
201SHL100JSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | C0402HQN201-100JNP vs 201SHL100JSE-ROHS |
CBR04C100J2GAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402HQN201-100JNP vs CBR04C100J2GAC |
GQM1555C2D100JB01J | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402HQN201-100JNP vs GQM1555C2D100JB01J |
RF15N100J201CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402HQN201-100JNP vs RF15N100J201CG |