Part Details for C0402HQN101-120JNP by VENKEL LTD
Overview of C0402HQN101-120JNP by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402HQN101-120JNP
C0402HQN101-120JNP CAD Models
C0402HQN101-120JNP Part Data Attributes
|
C0402HQN101-120JNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402HQN101-120JNP
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402HQN101-120JNP
This table gives cross-reference parts and alternative options found for C0402HQN101-120JNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402HQN101-120JNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C120JC51PNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | C0402HQN101-120JNP vs CL05C120JC51PNP |
MSASH105SCG120JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402HQN101-120JNP vs MSASH105SCG120JFNA01 |
GRT1555C2A120JA02D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402HQN101-120JNP vs GRT1555C2A120JA02D |
CBR04C120J1GAC | CAPACITOR, CERAMIC | KEMET Corporation | C0402HQN101-120JNP vs CBR04C120J1GAC |
MG15N120J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0402HQN101-120JNP vs MG15N120J101CT |
101SHL120JSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | C0402HQN101-120JNP vs 101SHL120JSE-ROHS |
CC0402JRNPO0BN120 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.6667% +Tol, 41.6667% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402HQN101-120JNP vs CC0402JRNPO0BN120 |
HH15N120J101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402HQN101-120JNP vs HH15N120J101CT |
CC0402JPNPO0BN120 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.6667% +Tol, 41.6667% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402HQN101-120JNP vs CC0402JPNPO0BN120 |
GRT1555C2A120JA02W | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000012 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402HQN101-120JNP vs GRT1555C2A120JA02W |