-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402H330J5GAGTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402H330J5GAGTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402H330J5GAGTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402H330J5GAGTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402H330J5GALT100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | KEMET Corporation | C0402H330J5GAGTU vs C0402H330J5GALT100 |
C0402H330J5GALT250 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | KEMET Corporation | C0402H330J5GAGTU vs C0402H330J5GALT250 |
C0402H330J5GAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H330J5GAGTU vs C0402H330J5GAL7411 |
C0402H330J5GAGT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H330J5GAGTU vs C0402H330J5GAGT1K0 |
C0402H330J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | KEMET Corporation | C0402H330J5GAGTU vs C0402H330J5GALTU |
C0402H330J5GAL7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H330J5GAGTU vs C0402H330J5GAL7292 |
C0402H330J5GAF7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H330J5GAGTU vs C0402H330J5GAF7292 |
C0402H330J5GAGT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H330J5GAGTU vs C0402H330J5GAGT500 |
C0402H330J5GACT500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | KEMET Corporation | C0402H330J5GAGTU vs C0402H330J5GACT500 |
C0402H330J5GAFT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H330J5GAGTU vs C0402H330J5GAFT500 |