Datasheets
C0402H129C5GAFT100 by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C0402H129C5GAFT100 by KEMET Corporation

Overview of C0402H129C5GAFT100 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Part Details for C0402H129C5GAFT100

C0402H129C5GAFT100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0402H129C5GAFT100 Part Data Attributes

C0402H129C5GAFT100 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0402H129C5GAFT100 KEMET Corporation Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e4
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20.8333%
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 20.8333%
Rated (DC) Voltage (URdc) 50 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for C0402H129C5GAFT100

This table gives cross-reference parts and alternative options found for C0402H129C5GAFT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402H129C5GAFT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0402H129C5GACT100 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP KEMET Corporation C0402H129C5GAFT100 vs C0402H129C5GACT100
C0402H129C5GACT500 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, KEMET Corporation C0402H129C5GAFT100 vs C0402H129C5GACT500
C0402H129C5GAFT1K0 Ceramic Capacitor, Ceramic, KEMET Corporation C0402H129C5GAFT100 vs C0402H129C5GAFT1K0
C0402H129C5GAL7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0402H129C5GAFT100 vs C0402H129C5GAL7411
C0402H129C5GAF7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0402H129C5GAFT100 vs C0402H129C5GAF7411
C0402H129C5GACTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, KEMET Corporation C0402H129C5GAFT100 vs C0402H129C5GACTU
C0402H129C5GALT100 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, KEMET Corporation C0402H129C5GAFT100 vs C0402H129C5GALT100
C0402H129C5GAFT250 Ceramic Capacitor, Ceramic, KEMET Corporation C0402H129C5GAFT100 vs C0402H129C5GAFT250
C0402H129C5GAGT500 Ceramic Capacitor, Ceramic, KEMET Corporation C0402H129C5GAFT100 vs C0402H129C5GAGT500
C0402H129C5GAGTU Ceramic Capacitor, Ceramic, KEMET Corporation C0402H129C5GAFT100 vs C0402H129C5GAGTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402H129C5GAFT100 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402H129C5GAFT100 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0402H129C5GAFT100 would you like to use for your alert(s)?
  • Please alert me when C0402H129C5GAFT100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402H129C5GAFT100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402H129C5GAFT100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402H129C5GAFT100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402H129C5GAFT100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402H129C5GAFT100 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: