Part Details for C0402COG500-0R4BSND by VENKEL LTD
Overview of C0402COG500-0R4BSND by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402COG500-0R4BSND
C0402COG500-0R4BSND CAD Models
C0402COG500-0R4BSND Part Data Attributes
|
C0402COG500-0R4BSND
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402COG500-0R4BSND
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for C0402COG500-0R4BSND
This table gives cross-reference parts and alternative options found for C0402COG500-0R4BSND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402COG500-0R4BSND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402A050P400BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | Knowles Capacitors | C0402COG500-0R4BSND vs 0402A050P400BQT |
0402Y050P400BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0402COG500-0R4BSND vs 0402Y050P400BQT |
04025U0R4BAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0402COG500-0R4BSND vs 04025U0R4BAT4A |
C0402COG500-0R4BSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0402, | VENKEL LTD | C0402COG500-0R4BSND vs C0402COG500-0R4BSNR |
MA0402CG0R4B500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0402, | MERITEK Electronics Corporation | C0402COG500-0R4BSND vs MA0402CG0R4B500 |
04025U0R4B4T2A | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0402 | Kyocera AVX Components | C0402COG500-0R4BSND vs 04025U0R4B4T2A |
NMC-M0402NPO0R4B50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | C0402COG500-0R4BSND vs NMC-M0402NPO0R4B50TRPF |
C0402C0G500-0R4BPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402COG500-0R4BSND vs C0402C0G500-0R4BPP |
C0402C0G500-0R4BNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | VENKEL LTD | C0402COG500-0R4BSND vs C0402C0G500-0R4BNU |
0402H050P400BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | Knowles Capacitors | C0402COG500-0R4BSND vs 0402H050P400BQT |