Part Details for C0402COG4R3D500NTN by Eyang Technology Development Co Ltd
Overview of C0402COG4R3D500NTN by Eyang Technology Development Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402COG4R3D500NTN
C0402COG4R3D500NTN CAD Models
C0402COG4R3D500NTN Part Data Attributes
|
C0402COG4R3D500NTN
Eyang Technology Development Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0402COG4R3D500NTN
Eyang Technology Development Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.6279% +Tol, 11.6279% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EYANG TECHNOLOGY DEVELOPMENT CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 11.6279% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 11.6279% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | C(SIZE)GENERAL | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for C0402COG4R3D500NTN
This table gives cross-reference parts and alternative options found for C0402COG4R3D500NTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402COG4R3D500NTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S4R3DT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000043uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | C0402COG4R3D500NTN vs 500R07S4R3DT4W |
C0402T439D5GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.6279% +Tol, 11.6279% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | KEMET Corporation | C0402COG4R3D500NTN vs C0402T439D5GCLTU |
C0402T439D5GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.6279% +Tol, 11.6279% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | KEMET Corporation | C0402COG4R3D500NTN vs C0402T439D5GBLTU |
CL05C4R3DBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.6279% +Tol, 11.6279% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Samsung Electro-Mechanics | C0402COG4R3D500NTN vs CL05C4R3DBND |
CL05C4R3DB5GCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.6279% +Tol, 11.6279% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Samsung Electro-Mechanics | C0402COG4R3D500NTN vs CL05C4R3DB5GCNL |
CL05C4R3DB5ANNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.6279% +Tol, 11.6279% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Samsung Electro-Mechanics | C0402COG4R3D500NTN vs CL05C4R3DB5ANNF |
C0402T439D5GCC9028 | Ceramic Capacitor, Ceramic, 50V, 11.6279% +Tol, 11.6279% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | KEMET Corporation | C0402COG4R3D500NTN vs C0402T439D5GCC9028 |
C0402T439D5GBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.63% +Tol, 11.63% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402COG4R3D500NTN vs C0402T439D5GBL |
C0402C439D5GACTU | Capacitor, Ceramic, Chip, General Purpose, 4.3pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0402COG4R3D500NTN vs C0402C439D5GACTU |
500R07S4R3DT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000043uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | C0402COG4R3D500NTN vs 500R07S4R3DT4Y |