Part Details for C0402COG2R2B500NJC by Eyang Technology Development Co Ltd
Overview of C0402COG2R2B500NJC by Eyang Technology Development Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402COG2R2B500NJC
C0402COG2R2B500NJC CAD Models
C0402COG2R2B500NJC Part Data Attributes
|
C0402COG2R2B500NJC
Eyang Technology Development Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0402COG2R2B500NJC
Eyang Technology Development Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EYANG TECHNOLOGY DEVELOPMENT CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.1 mm | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | C(SIZE)GENERAL | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.6 mm |
Alternate Parts for C0402COG2R2B500NJC
This table gives cross-reference parts and alternative options found for C0402COG2R2B500NJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402COG2R2B500NJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C0G500-2R2BPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402COG2R2B500NJC vs C0402C0G500-2R2BPR |
MK02572R2BAT9A | Fixed Capacitor, | Kyocera AVX Components | C0402COG2R2B500NJC vs MK02572R2BAT9A |
BC025A2R2BZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402COG2R2B500NJC vs BC025A2R2BZT3SA3 |
C0402C0G500-2R2BPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, | VENKEL LTD | C0402COG2R2B500NJC vs C0402C0G500-2R2BPBP |
BC025A2R2BZB3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402COG2R2B500NJC vs BC025A2R2BZB3AA3 |
CE0402A-2R2-B050GTW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | RCD Components Inc | C0402COG2R2B500NJC vs CE0402A-2R2-B050GTW |
CE0402-2R2-B050GCW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | RCD Components Inc | C0402COG2R2B500NJC vs CE0402-2R2-B050GCW |
C0402C0G500-2R2BND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | C0402COG2R2B500NJC vs C0402C0G500-2R2BND |
0402N2R2B500YH-HK | Ceramic Capacitor, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | C0402COG2R2B500NJC vs 0402N2R2B500YH-HK |
0402N2R2B500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | C0402COG2R2B500NJC vs 0402N2R2B500ST |