Part Details for C0402COG250-0R2BSNR by VENKEL LTD
Overview of C0402COG250-0R2BSNR by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402COG250-0R2BSNR
C0402COG250-0R2BSNR CAD Models
C0402COG250-0R2BSNR Part Data Attributes
|
C0402COG250-0R2BSNR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402COG250-0R2BSNR
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for C0402COG250-0R2BSNR
This table gives cross-reference parts and alternative options found for C0402COG250-0R2BSNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402COG250-0R2BSNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA0402CG0R2B250 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0402, | C0402COG250-0R2BSNR vs MA0402CG0R2B250 |
C0402C0G250-0R2BPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, | C0402COG250-0R2BSNR vs C0402C0G250-0R2BPBR |
C0402C0G250-0R2BPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C0402COG250-0R2BSNR vs C0402C0G250-0R2BPP |
C0402C0G250-0R2BPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP | C0402COG250-0R2BSNR vs C0402C0G250-0R2BPBE |
MA0402CG-0R2B-250G | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0402, | C0402COG250-0R2BSNR vs MA0402CG-0R2B-250G |
C0402C0G250-0R2BPR | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C0402COG250-0R2BSNR vs C0402C0G250-0R2BPR |
04023U0R2BAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP | C0402COG250-0R2BSNR vs 04023U0R2BAT4A |
C0402C0G250-0R2BNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP | C0402COG250-0R2BSNR vs C0402C0G250-0R2BNR |
C0402C0G250-0R2BGR | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C0402COG250-0R2BSNR vs C0402C0G250-0R2BGR |
04023U0R2BAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0402, CHIP | C0402COG250-0R2BSNR vs 04023U0R2BAT9A |