C0402COG1R8C500NTB
Eyang Technology Development Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402,

Overview of C0402COG1R8C500NTB by Eyang Technology Development Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for C0402COG1R8C500NTB by Eyang Technology Development Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0402COG1R8C500NTB by Eyang Technology Development Co Ltd

C0402COG1R8C500NTB
Eyang Technology Development Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EYANG TECHNOLOGY DEVELOPMENT CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Multilayer
Yes
Negative Tolerance
13.8889%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 7 Inch
Positive Tolerance
13.8889%
Rated (DC) Voltage (URdc)
50 V
Series
C(SIZE)GENERAL
Size Code
0402
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.5 mm
Want to compare parts?
  1. C0402COG1R8C500NTB
    Eyang Technology Development Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402,
    VS

Alternate Parts for C0402COG1R8C500NTB

This table gives cross-reference parts and alternative options found for C0402COG1R8C500NTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402COG1R8C500NTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL05C1R8CB5ALNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, Samsung Electro-Mechanics C0402COG1R8C500NTB vs CL05C1R8CB5ALNL
C0402T189C5GAC7867 Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, KEMET Corporation C0402COG1R8C500NTB vs C0402T189C5GAC7867
AC0402CRNPO9BN1R8 Ceramic Capacitor, 50V, 13.8889% +Tol, 13.8889% -Tol, 0.0000018uF, Surface Mount, 0402, CHIP YAGEO Corporation C0402COG1R8C500NTB vs AC0402CRNPO9BN1R8
AC0402CPNPO9N1R8 Ceramic Capacitor, Ceramic, YAGEO Corporation C0402COG1R8C500NTB vs AC0402CPNPO9N1R8
GRM1555C1H1R8CD01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0402COG1R8C500NTB vs GRM1555C1H1R8CD01D
CL05C1R8CB5GNNB Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, Samsung Electro-Mechanics C0402COG1R8C500NTB vs CL05C1R8CB5GNNB
0402N1R8C500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP Walsin Technology Corporation C0402COG1R8C500NTB vs 0402N1R8C500CG
GRM1555C1H1R8CZ01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd C0402COG1R8C500NTB vs GRM1555C1H1R8CZ01J
CL05C1R8CB5GNNS Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, Samsung Electro-Mechanics C0402COG1R8C500NTB vs CL05C1R8CB5GNNS
C0402T189C5GAL9028 Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, KEMET Corporation C0402COG1R8C500NTB vs C0402T189C5GAL9028

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402COG1R8C500NTB by Eyang Technology Development Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402COG1R8C500NTB by Eyang Technology Development Co Ltd

Select Manufacturer
Which Manufacturer of C0402COG1R8C500NTB would you like to use for your alert(s)?
  • Please alert me when C0402COG1R8C500NTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402COG1R8C500NTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402COG1R8C500NTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402COG1R8C500NTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402COG1R8C500NTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402COG1R8C500NTB by Eyang Technology Development Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: