C0402C821J5RALTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402,

Overview of C0402C821J5RALTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for C0402C821J5RALTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 32X6921
Newark 820.pf 50.0V Rohs Compliant: No |Kemet C0402C821J5RALTU RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1660
  • 20,000 $0.1540
  • 30,000 $0.1440
  • 50,000 $0.1380
$0.1380 / $0.1660 Buy Now
DISTI # 399-C0402C821J5RALTUTR-ND
DigiKey CAP CER 0402 Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.1471
$0.1471 Buy Now
DISTI # 80-C0402C821J5RALTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V X7R 0402 5% RoHS: Not Compliant 0
  • 10,000 $0.1390
$0.1390 Order Now

CAD Models for C0402C821J5RALTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0402C821J5RALTU by KEMET Corporation

C0402C821J5RALTU
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0402
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.00082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e0
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402C821J5RALTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402,
    VS

Alternate Parts for C0402C821J5RALTU

This table gives cross-reference parts and alternative options found for C0402C821J5RALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C821J5RALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT15B821J500CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation C0402C821J5RALTU vs MT15B821J500CT
0402B821J500NW Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, Hitano Enterprise Corp C0402C821J5RALTU vs 0402B821J500NW
CL05B821JB5ANNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, Samsung Electro-Mechanics C0402C821J5RALTU vs CL05B821JB5ANNE
C0402T821J5RCCTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation C0402C821J5RALTU vs C0402T821J5RCCTU
C0402T821J5RCL7867 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, KEMET Corporation C0402C821J5RALTU vs C0402T821J5RCL7867
0402B821J500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, Fenghua (HK) Electronics Ltd C0402C821J5RALTU vs 0402B821J500CT
CL05B821JB5NNND Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, Samsung Electro-Mechanics C0402C821J5RALTU vs CL05B821JB5NNND
C0402T821J5RALTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP KEMET Corporation C0402C821J5RALTU vs C0402T821J5RALTM
GRM155R71H821JD01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0402C821J5RALTU vs GRM155R71H821JD01D
CL05B821JB5NNNC Capacitor, Ceramic, Chip, General Purpose, 820pF, 50V, ±5%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel Samsung Electro-Mechanics C0402C821J5RALTU vs CL05B821JB5NNNC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C821J5RALTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C821J5RALTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0402C821J5RALTU would you like to use for your alert(s)?
  • Please alert me when C0402C821J5RALTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C821J5RALTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C821J5RALTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C821J5RALTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C821J5RALTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C821J5RALTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: