-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 82pF, 25V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J4454
|
Newark | Ceramic Capacitor 82Pf 25V, C0G, 5%, 0402, Full Reel, Capacitance:82Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C820J3GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0810 | Buy Now |
DISTI #
78H5294
|
Newark | Ceramic Capacitor 82Pf 25V, C0G, 5%, 0402, Capacitance:82Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Qualification:-Rohs Compliant: Yes |Kemet C0402C820J3GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0890 | Buy Now |
DISTI #
C0402C820J3GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 82 pF, 25 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C820J3GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0476 | Buy Now |
DISTI #
80-C0402C820J3G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 82pF C0G 0402 5% RoHS: Compliant | 12717 |
|
$0.0570 / $0.3200 | Buy Now |
DISTI #
70095440
|
RS | Capacitor, Ceramic, Cap, 82.0pF, Tol 5%, SMT, Vol-Rtg 25V, C0G | KEMET C0402C820J3GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1420 / $0.1450 | RFQ |
|
Bristol Electronics | 19546 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000082 uF, SURFACE MOUNT, 0402 | 15636 |
|
$0.0420 / $0.2100 | Buy Now |
DISTI #
C0402C820J3GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 82pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0550 / $0.0670 | Buy Now |
DISTI #
C1S408400741963
|
Chip1Stop | Cap Ceramic 82pF 25V C0G 5% Pad SMD 0402 125C T/R RoHS: Compliant | 74 |
|
$0.0162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C820J3GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C820J3GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 82pF, 25V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C820J3GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C820J3GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T820J3GACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.000082uF, 0402 | KEMET Corporation | C0402C820J3GACTU vs C0402T820J3GACTU |
CBR04C820J3GAC | CAPACITOR, CERAMIC | KEMET Corporation | C0402C820J3GACTU vs CBR04C820J3GAC |
GRT1555C1E820JA02J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C820J3GACTU vs GRT1555C1E820JA02J |
GRM1555C1E820JA01D | Capacitor, Ceramic, Chip, General Purpose, 82pF, 25V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0402C820J3GACTU vs GRM1555C1E820JA01D |
GRT1555C1E820JA02D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C820J3GACTU vs GRT1555C1E820JA02D |