Part Details for C0402C683J4RECAUTO7411 by KEMET Corporation
Overview of C0402C683J4RECAUTO7411 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C683J4RECAUTO7411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C683J4RECAUTO7411-ND
|
DigiKey | CAP CER 0402 68NF 16V X7R 5% Min Qty: 50000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0177 | Buy Now |
DISTI #
80-C0402C683J4REAULR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.068uF X7R 0402 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0150 / $0.0170 | Order Now |
Part Details for C0402C683J4RECAUTO7411
C0402C683J4RECAUTO7411 CAD Models
C0402C683J4RECAUTO7411 Part Data Attributes
|
C0402C683J4RECAUTO7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C683J4RECAUTO7411
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C683J4RECAUTO7411
This table gives cross-reference parts and alternative options found for C0402C683J4RECAUTO7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C683J4RECAUTO7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402B683J160NT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | C0402C683J4RECAUTO7411 vs 0402B683J160NT |
C0402X7R683J160NJB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | C0402C683J4RECAUTO7411 vs C0402X7R683J160NJB |
0402B683J160N | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | C0402C683J4RECAUTO7411 vs 0402B683J160N |
C0402C683J4RACTU | KEMET Corporation | $0.2084 | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 16V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | C0402C683J4RECAUTO7411 vs C0402C683J4RACTU |
CC0402JRX7R7BB683 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | C0402C683J4RECAUTO7411 vs CC0402JRX7R7BB683 |
GCM155R71C683JA55J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C683J4RECAUTO7411 vs GCM155R71C683JA55J |
C0402T683J4RACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C683J4RECAUTO7411 vs C0402T683J4RACTU |
223878755547 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | C0402C683J4RECAUTO7411 vs 223878755547 |
C0402T683J4RCL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | C0402C683J4RECAUTO7411 vs C0402T683J4RCL |
C1005X7R683JEAS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | C0402C683J4RECAUTO7411 vs C1005X7R683JEAS |