-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 68pF, 50V, ±1%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M4301
|
Newark | Capacitor, ceramic,68Pf,50Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0402C680F5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4080 | Buy Now |
DISTI #
399-14283-1-ND
|
DigiKey | CAP CER 68PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22928 In Stock |
|
$0.3410 / $1.3300 | Buy Now |
DISTI #
C0402C680F5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 50 V, ? 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C680F5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3706 / $0.3890 | Buy Now |
DISTI #
80-C0402C680F5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 68pF C0G 0402 1% RoHS: Compliant | 2223 |
|
$0.3170 / $0.9600 | Buy Now |
DISTI #
V72:2272_15924277
|
Arrow Electronics | C0402C680F5GACTU KEMET Corporation Capacitor Ceramic Multilayer 68pF 50V C0G 125°C Extreme Low ESR - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1836 Container: Cut Strips | Americas - 7498 |
|
$0.3909 / $0.4242 | Buy Now |
DISTI #
30524504
|
Verical | C0402C680F5GACTU KEMET Corporation Capacitor Ceramic Multilayer 68pF 50V C0G 125°C Extreme Low ESR - Arrow.com RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1836 | Americas - 7498 |
|
$0.4242 | Buy Now |
DISTI #
C0402C680F5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 68pF C0G 0402 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.3270 / $0.3340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C680F5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C680F5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 68pF, 50V, ±1%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C680F5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C680F5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM1555C1H680FA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 68pF, 50V, ±1%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | C0402C680F5GACTU vs GRM1555C1H680FA01D |
GCM1555C1H680FA16D | Murata Manufacturing Co Ltd | $0.0194 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C680F5GACTU vs GCM1555C1H680FA16D |
GRM1555C1H680FA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 68pF, 50V, ±1%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | C0402C680F5GACTU vs GRM1555C1H680FA01J |
CC0402FRNPO9BN680 | YAGEO Corporation | $0.0202 | Capacitor, Ceramic, Chip, General Purpose, 68pF, 50V, ±1%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | C0402C680F5GACTU vs CC0402FRNPO9BN680 |