-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 620pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X6894
|
Newark | 620.pf 50.0V Rohs Compliant: Yes |Kemet C0402C621J5GACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1210 | Buy Now |
DISTI #
79AH0719
|
Newark | Cap 620Pf 50Vdc C0G 5% Smd 0402 Rohs Compliant: Yes |Kemet C0402C621J5GACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1210 | Buy Now |
DISTI #
C0402C621J5GACTU
|
Avnet Americas | Cap Ceramic 620pF 50V C0G 5% SMD 0402 125°C Punched Paper T/R - Tape and Reel (Alt: C0402C621J5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1048 / $0.1188 | Buy Now |
DISTI #
80-C0402C621J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 620pF C0G 0402 5% RoHS: Compliant | 16733 |
|
$0.0980 / $0.5100 | Buy Now |
DISTI #
V72:2272_16973460
|
Arrow Electronics | Cap Ceramic 620pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 968 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 Container: Cut Strips | Americas - 6907 |
|
$0.0896 / $0.1066 | Buy Now |
DISTI #
62253899
|
Verical | Cap Ceramic 620pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 968 Package Multiple: 1 Date Code: 2224 | Americas - 6907 |
|
$0.1066 | Buy Now |
|
Bristol Electronics | 684 |
|
RFQ | ||
DISTI #
C0402C621J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 620pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0990 / $0.1010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C621J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C621J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 620pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C621J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C621J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK105CG621JV-F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | C0402C621J5GACTU vs UMK105CG621JV-F |
C0402C621J5GAC7867 | Capacitor, Ceramic, Chip, General Purpose, 620pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | C0402C621J5GACTU vs C0402C621J5GAC7867 |