C0402C560J3GACAUTO
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP

Overview of C0402C560J3GACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for C0402C560J3GACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C0402C560J3GACAUTOTR-ND
DigiKey CAP CER 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0764
$0.0764 Buy Now
DISTI # 80-C0402C560J3GAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 56pF C0G 0402 5% AEC-Q200 RoHS: Compliant 0
  • 1 $0.3300
  • 10 $0.2270
  • 100 $0.1370
  • 1,000 $0.0870
  • 2,500 $0.0780
  • 10,000 $0.0700
  • 20,000 $0.0680
  • 50,000 $0.0630
$0.0630 / $0.3300 Order Now

CAD Models for C0402C560J3GACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0402C560J3GACAUTO by KEMET Corporation

C0402C560J3GACAUTO
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.000056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402C560J3GACAUTO
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for C0402C560J3GACAUTO

This table gives cross-reference parts and alternative options found for C0402C560J3GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C560J3GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1005NP0560JFTS Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, GREEN Darfon Corporation C0402C560J3GACAUTO vs C1005NP0560JFTS
C0402T560J3GCLTU Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, KEMET Corporation C0402C560J3GACAUTO vs C0402T560J3GCLTU
C0402T560J3GBC Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation C0402C560J3GACAUTO vs C0402T560J3GBC
C0402T560J3GBCTU Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, KEMET Corporation C0402C560J3GACAUTO vs C0402T560J3GBCTU
CL05C560JA5NLNL Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, Samsung Electro-Mechanics C0402C560J3GACAUTO vs CL05C560JA5NLNL
CL05C560JA5GLNP Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, Samsung Electro-Mechanics C0402C560J3GACAUTO vs CL05C560JA5GLNP
C0402T560J3GACTM Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, KEMET Corporation C0402C560J3GACAUTO vs C0402T560J3GACTM
C0402C560J3GAC9028 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, KEMET Corporation C0402C560J3GACAUTO vs C0402C560J3GAC9028
GRT1555C1E560JA02W Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd C0402C560J3GACAUTO vs GRT1555C1E560JA02W
GHQ04CG560J25NTD Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, LEAD FREE Cal-Chip Electronics C0402C560J3GACAUTO vs GHQ04CG560J25NTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C560J3GACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C560J3GACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0402C560J3GACAUTO would you like to use for your alert(s)?
  • Please alert me when C0402C560J3GACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C560J3GACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C560J3GACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C560J3GACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C560J3GACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C560J3GACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: