Part Details for C0402C519D3GACAUTO by KEMET Corporation
Overview of C0402C519D3GACAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402C519D3GACAUTO
C0402C519D3GACAUTO CAD Models
C0402C519D3GACAUTO Part Data Attributes
|
C0402C519D3GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C519D3GACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.8039% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 9.8039% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C519D3GACAUTO
This table gives cross-reference parts and alternative options found for C0402C519D3GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C519D3GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM1555C1E5R1DA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.8% +Tol, 9.8% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C519D3GACAUTO vs GRM1555C1E5R1DA01J |
C0402C519D3GAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | C0402C519D3GACAUTO vs C0402C519D3GAC9028 |
C0402T519D3GBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.8% +Tol, 9.8% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C0402C519D3GACAUTO vs C0402T519D3GBC |
C0402T519D3GCL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.8% +Tol, 9.8% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP | C0402C519D3GACAUTO vs C0402T519D3GCL |
C0402C519D3GAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | C0402C519D3GACAUTO vs C0402C519D3GAL9028 |
GRM1555C1E5R1DZ01C | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000051uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | C0402C519D3GACAUTO vs GRM1555C1E5R1DZ01C |
C0402T519D3GBC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | C0402C519D3GACAUTO vs C0402T519D3GBC7867 |
C0402T519D3GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | C0402C519D3GACAUTO vs C0402T519D3GALTM |
C0402T519D3GCL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | C0402C519D3GACAUTO vs C0402T519D3GCL9028 |
CL05C5R1DA5ALNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.8039% +Tol, 9.8039% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, | C0402C519D3GACAUTO vs CL05C5R1DA5ALNL |