Part Details for C0402C508D8GAC9028 by KEMET Corporation
Overview of C0402C508D8GAC9028 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402C508D8GAC9028
C0402C508D8GAC9028 CAD Models
C0402C508D8GAC9028 Part Data Attributes
|
C0402C508D8GAC9028
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C508D8GAC9028
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 100% +Tol, 100% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 100% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C508D8GAC9028
This table gives cross-reference parts and alternative options found for C0402C508D8GAC9028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C508D8GAC9028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402T508D8GAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10V, 100% +Tol, 100% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | C0402C508D8GAC9028 vs C0402T508D8GAL9028 |
0402CG0R5D100CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 100% +Tol, 100% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | C0402C508D8GAC9028 vs 0402CG0R5D100CT |
0402CG0R5D100NT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 100% +Tol, 100% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | C0402C508D8GAC9028 vs 0402CG0R5D100NT |
C0402T508D8GBLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 100% +Tol, 100% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | C0402C508D8GAC9028 vs C0402T508D8GBLTM |
C0402T508D8GBL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10V, 100% +Tol, 100% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | C0402C508D8GAC9028 vs C0402T508D8GBL9028 |
C0402T508D8GACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 100% +Tol, 100% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | C0402C508D8GAC9028 vs C0402T508D8GACTU |
C0402T508D8GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 100% +Tol, 100% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | C0402C508D8GAC9028 vs C0402T508D8GALTU |
0402CG0R5D100N | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 100% +Tol, 100% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | C0402C508D8GAC9028 vs 0402CG0R5D100N |
C0402T508D8GBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | C0402C508D8GAC9028 vs C0402T508D8GBL |
C0402C508D8GAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 100% +Tol, 100% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | C0402C508D8GAC9028 vs C0402C508D8GAC7867 |