-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-14918-1-ND
|
DigiKey | CAP CER 4.7PF 10V C0G/NP0 0402 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30790 In Stock |
|
$0.0519 / $0.3400 | Buy Now |
DISTI #
80-C0402C479D8GACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7pF C0G 0402 -20/+80% RoHS: Compliant | 0 |
|
$0.0510 / $0.3400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C479D8GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C479D8GACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.6383% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10.6383% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C479D8GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C479D8GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T479D8GACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | KEMET Corporation | C0402C479D8GACTU vs C0402T479D8GACTU |
0402CG4R7D100C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C479D8GACTU vs 0402CG4R7D100C |
C0402T479D8GCC9028 | Ceramic Capacitor, Ceramic, 10V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | KEMET Corporation | C0402C479D8GACTU vs C0402T479D8GCC9028 |
C0402T479D8GBL7411 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | KEMET Corporation | C0402C479D8GACTU vs C0402T479D8GBL7411 |
C0402T479D8GBL9028 | Ceramic Capacitor, Ceramic, 10V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | KEMET Corporation | C0402C479D8GACTU vs C0402T479D8GBL9028 |
C0402T479D8GCC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C479D8GACTU vs C0402T479D8GCC |
C0402T479D8GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | KEMET Corporation | C0402C479D8GACTU vs C0402T479D8GBCTU |
C0402T479D8GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | KEMET Corporation | C0402C479D8GACTU vs C0402T479D8GAC7411 |
C0402T479D8GCLTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | KEMET Corporation | C0402C479D8GACTU vs C0402T479D8GCLTM |
0402CG4R7D100CB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C479D8GACTU vs 0402CG4R7D100CB |