C0402C472M5REC
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of C0402C472M5REC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for C0402C472M5REC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C0402C472M5REC-ND
DigiKey CAP CER 0402 4.7NF 50V X7R 20% Min Qty: 10000 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 10,000 $0.0217
$0.0217 Buy Now

CAD Models for C0402C472M5REC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0402C472M5REC by KEMET Corporation

C0402C472M5REC
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402C472M5REC
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C0402C472M5REC

This table gives cross-reference parts and alternative options found for C0402C472M5REC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C472M5REC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCM05B472MBNI Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, Surge Components Inc C0402C472M5REC vs SCM05B472MBNI
CL05B472MB5NNNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, Samsung Electro-Mechanics C0402C472M5REC vs CL05B472MB5NNNP
CS1005X7R472M500NR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, Samwha Electronics C0402C472M5REC vs CS1005X7R472M500NR
C0402T472M5RACTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation C0402C472M5REC vs C0402T472M5RACTU
CL05B472MB5ANND Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, Samsung Electro-Mechanics C0402C472M5REC vs CL05B472MB5ANND
AC0402MRX7R9B472 Ceramic Capacitor, Ceramic, YAGEO Corporation C0402C472M5REC vs AC0402MRX7R9B472
GRM155R71H472MA01D Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±20%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd C0402C472M5REC vs GRM155R71H472MA01D
CL05B472MB5GNND Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, Samsung Electro-Mechanics C0402C472M5REC vs CL05B472MB5GNND
C0402T472M5RAC7867 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, KEMET Corporation C0402C472M5REC vs C0402T472M5RAC7867
C0402T472M5RBC9028 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, KEMET Corporation C0402C472M5REC vs C0402T472M5RBC9028

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C472M5REC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C472M5REC by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0402C472M5REC would you like to use for your alert(s)?
  • Please alert me when C0402C472M5REC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C472M5REC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C472M5REC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C472M5REC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C472M5REC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C472M5REC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: