Part Details for C0402C472M3RAC7867 by KEMET Corporation
Overview of C0402C472M3RAC7867 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C472M3RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C472M3RAC7867
|
Avnet Abacus | Cap Cer SMD 0402 4.7nF 20% 25V X7R T&R - Tape and Reel (Alt: C0402C472M3RAC7867) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0402C472M3RAC7867
C0402C472M3RAC7867 CAD Models
C0402C472M3RAC7867 Part Data Attributes
|
C0402C472M3RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C472M3RAC7867
KEMET Corporation
Cap,Ceramic,4.7nF,25VDC,20% -Tol,20% +Tol,X7R TC Code,-15,15% TC,0402 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C472M3RAC7867
This table gives cross-reference parts and alternative options found for C0402C472M3RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C472M3RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC04X7R472M25NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402C472M3RAC7867 vs GMC04X7R472M25NT-LF |
CM05X7R472M25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0402C472M3RAC7867 vs CM05X7R472M25AN |
C0402T472M3RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C472M3RAC7867 vs C0402T472M3RCCTM |
MMAST105SB7472MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C472M3RAC7867 vs MMAST105SB7472MFNA18 |
CM05X7R472M25AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | KYOCERA Corporation | C0402C472M3RAC7867 vs CM05X7R472M25AB |
MMAST105SB7472MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C472M3RAC7867 vs MMAST105SB7472MFNA01 |
GRM155R71E472MD01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0047uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C472M3RAC7867 vs GRM155R71E472MD01D |
C1005X7R472MFCS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Darfon Corporation | C0402C472M3RAC7867 vs C1005X7R472MFCS |
C0402T472M3RBCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C472M3RAC7867 vs C0402T472M3RBCTM |
CL05B472MA5NNNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Samsung Electro-Mechanics | C0402C472M3RAC7867 vs CL05B472MA5NNNE |