Part Details for C0402C471M8HAC by KEMET Corporation
Overview of C0402C471M8HAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402C471M8HAC
C0402C471M8HAC CAD Models
C0402C471M8HAC Part Data Attributes
|
C0402C471M8HAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C471M8HAC
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C471M8HAC
This table gives cross-reference parts and alternative options found for C0402C471M8HAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C471M8HAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C471M8HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C471M8HAC vs C0402C471M8HAL |
C0402C471M8HAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C471M8HAC vs C0402C471M8HAL7411 |
C0402C471M8HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C471M8HAC vs C0402C471M8HALTU |
C0402C471M8HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C471M8HAC vs C0402C471M8HACTU |
C0402C471M8HAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C471M8HAC vs C0402C471M8HAC7411 |
C0402C471M8HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C471M8HAC vs C0402C471M8HACAUTO |
C0402C471M8HACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C471M8HAC vs C0402C471M8HACAUTO7411 |