C0402C470J3RACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 0402,

Overview of C0402C470J3RACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for C0402C470J3RACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-C0402C470J3R
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 47pF X7R 0402 5% RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0430
  • 100 $0.0190
  • 1,000 $0.0110
  • 2,500 $0.0100
  • 10,000 $0.0070
  • 50,000 $0.0060
  • 100,000 $0.0050
$0.0050 / $0.1000 Order Now

CAD Models for C0402C470J3RACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0402C470J3RACTU by KEMET Corporation

C0402C470J3RACTU
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402C470J3RACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 0402,
    VS

Alternate Parts for C0402C470J3RACTU

This table gives cross-reference parts and alternative options found for C0402C470J3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C470J3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402C470J3RACTM Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 0402, KEMET Corporation C0402C470J3RACTU vs C0402C470J3RACTM
C0402T470J3RBC7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0402C470J3RACTU vs C0402T470J3RBC7411
C0402T470J3RAC7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0402C470J3RACTU vs C0402T470J3RAC7411
C0402T470J3RBLTM Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0402, CHIP KEMET Corporation C0402C470J3RACTU vs C0402T470J3RBLTM
C0402T470J3RAL7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0402C470J3RACTU vs C0402T470J3RAL7411
C0402T470J3RAL Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0402, CHIP KEMET Corporation C0402C470J3RACTU vs C0402T470J3RAL
C0402C470J3RACAUTO Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk KEMET Corporation C0402C470J3RACTU vs C0402C470J3RACAUTO
C0402C470J3RAL Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 0402, KEMET Corporation C0402C470J3RACTU vs C0402C470J3RAL
C0402T470J3RACTU Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation C0402C470J3RACTU vs C0402T470J3RACTU
C0402C470J3RAC7867 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 0402, KEMET Corporation C0402C470J3RACTU vs C0402C470J3RAC7867

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C470J3RACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C470J3RACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0402C470J3RACTU would you like to use for your alert(s)?
  • Please alert me when C0402C470J3RACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C470J3RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C470J3RACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C470J3RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C470J3RACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C470J3RACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: