-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6933
|
Newark | Cap, Aec-Q200, 47Pf, 25V, Mlcc, 0402, Capacitance:47Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C470J3RACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0160 | Buy Now |
DISTI #
76AH8340
|
Newark | Cap, Aec-Q200, 47Pf, 25V, Mlcc, 0402, Capacitance:47Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C470J3RACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7285 |
|
$0.0200 / $0.1140 | Buy Now |
DISTI #
399-17558-1-ND
|
DigiKey | CAP CER 47PF 25V X7R 0402 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32308 In Stock |
|
$0.0107 / $0.1100 | Buy Now |
DISTI #
80-C0402C470J3RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 47pF X7R 0402 5% AEC-Q200 RoHS: Compliant | 30036 |
|
$0.0110 / $0.1100 | Buy Now |
DISTI #
C0402C470J3RACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 47pF X7R 0402 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0158 | Buy Now |
DISTI #
C0402C470J3RACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C0402C470J3RACAUTO) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402409195
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 326 |
|
$0.0135 / $0.0395 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C470J3RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C470J3RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C470J3RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C470J3RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C470J3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 0402, | KEMET Corporation | C0402C470J3RACAUTO vs C0402C470J3RACTM |
C0402C470J3RACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 0402, | KEMET Corporation | C0402C470J3RACAUTO vs C0402C470J3RACTU |
C0402T470J3RBC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C470J3RACAUTO vs C0402T470J3RBC7411 |
C0402T470J3RAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C470J3RACAUTO vs C0402T470J3RAC7411 |
C0402T470J3RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C470J3RACAUTO vs C0402T470J3RBLTM |
C0402T470J3RAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C470J3RACAUTO vs C0402T470J3RAL7411 |
C0402T470J3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C470J3RACAUTO vs C0402T470J3RAL |
C0402C470J3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 0402, | KEMET Corporation | C0402C470J3RACAUTO vs C0402C470J3RAL |
C0402T470J3RACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C470J3RACAUTO vs C0402T470J3RACTU |
C0402C470J3RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.000047uF, 0402, | KEMET Corporation | C0402C470J3RACAUTO vs C0402C470J3RAC7867 |