Part Details for C0402C391J5GAL7411 by KEMET Corporation
Overview of C0402C391J5GAL7411 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402C391J5GAL7411
C0402C391J5GAL7411 CAD Models
C0402C391J5GAL7411 Part Data Attributes
|
C0402C391J5GAL7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C391J5GAL7411
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C391J5GAL7411
This table gives cross-reference parts and alternative options found for C0402C391J5GAL7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C391J5GAL7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05CG391J50AQ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00039 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0402C391J5GAL7411 vs CM05CG391J50AQ |
GRM1555C1H391JA01J | Capacitor, Ceramic, Chip, General Purpose, 390pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0402C391J5GAL7411 vs GRM1555C1H391JA01J |
C0402C391J5GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402 | KEMET Corporation | C0402C391J5GAL7411 vs C0402C391J5GAL7867 |
SH15N391J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C391J5GAL7411 vs SH15N391J500CT |
HH15N391J500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402C391J5GAL7411 vs HH15N391J500LT |
CC0402JRNPO9BN391 | Capacitor, Ceramic, Chip, General Purpose, 390pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | C0402C391J5GAL7411 vs CC0402JRNPO9BN391 |
GRM1555C1H391JA01L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C391J5GAL7411 vs GRM1555C1H391JA01L |
CL05C391JB5ANND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402, | Samsung Electro-Mechanics | C0402C391J5GAL7411 vs CL05C391JB5ANND |
C0402C391J5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402, | KEMET Corporation | C0402C391J5GAL7411 vs C0402C391J5GAL |
MBASU105SCG391JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C391J5GAL7411 vs MBASU105SCG391JFNA18 |