-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 390pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R3350
|
Newark | Multilayer Ceramic Capacitor, C Series, 390 Pf, - 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C391J5GACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27971 |
|
$0.0940 / $0.2000 | Buy Now |
DISTI #
12AC0570
|
Newark | Cap, 390Pf, 50V, 5%, C0G/Np0, 0402, Capacitance:390Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C0402C391J5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0610 / $0.0850 | Buy Now |
DISTI #
08P7038
|
Newark | Multilayer Ceramic Capacitor, C Series, 390 Pf, - 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C391J5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1260 | Buy Now |
DISTI #
399-C0402C391J5GACTUCT-ND
|
DigiKey | CAP CER 390PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 11 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
53877 In Stock |
|
$0.0706 / $0.3900 | Buy Now |
DISTI #
C0402C391J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 390 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C391J5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0673 | Buy Now |
DISTI #
80-C0402C391J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 390pF C0G 0402 5% RoHS: Compliant | 31827 |
|
$0.0680 / $0.3900 | Buy Now |
DISTI #
V72:2272_16242615
|
Arrow Electronics | Cap Ceramic 390pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 935 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2221 Container: Cut Strips | Americas - 1564 |
|
$0.0722 / $0.3077 | Buy Now |
DISTI #
70610846
|
RS | 0402 C 390pF Ceramic Multilayer Capacitor, 50 V, +125degC, C0G Dielectric, +/-5% | KEMET C0402C391J5GACTU RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 / $0.0900 | RFQ |
DISTI #
62132286
|
Verical | Cap Ceramic 390pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 935 Package Multiple: 1 Date Code: 2221 | Americas - 1564 |
|
$0.0722 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.00039UF, SURFACE MOUNT, 0402 | 110 |
|
$0.1250 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C391J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C391J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 390pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C391J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C391J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05CG391J50KQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0402C391J5GACTU vs CM05CG391J50KQ |
SH15N391J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C391J5GACTU vs SH15N391J500CT |
C0402COG391J500NT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402, | Eyang Technology Development Co Ltd | C0402C391J5GACTU vs C0402COG391J500NT |
CL05C391JB5ANNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402, | Samsung Electro-Mechanics | C0402C391J5GACTU vs CL05C391JB5ANNL |
C0402COG391J500NYN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402, | Eyang Technology Development Co Ltd | C0402C391J5GACTU vs C0402COG391J500NYN |
CM05CG391J50AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402, | KYOCERA Corporation | C0402C391J5GACTU vs CM05CG391J50AB |
MBASU105SCG391JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C391J5GACTU vs MBASU105SCG391JFNA18 |
C0402T391J5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402, | KEMET Corporation | C0402C391J5GACTU vs C0402T391J5GAL |
MLASU105SCG391JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C391J5GACTU vs MLASU105SCG391JFNA01 |
CS1005C0G391J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402, | Samwha Electronics | C0402C391J5GACTU vs CS1005C0G391J500NR |