-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 390pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8337
|
Newark | Cap, Aec-Q200, 390Pf, 50V, Mlcc, 0402, Capacitance:390Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C391J5GACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0820 / $0.0960 | Buy Now |
DISTI #
76AH8336
|
Newark | Cap, Aec-Q200, 390Pf, 50V, Mlcc, 0402, Capacitance:390Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C391J5GACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6390 |
|
$0.0890 / $0.1050 | Buy Now |
DISTI #
399-15822-1-ND
|
DigiKey | CAP CER 390PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11542 In Stock |
|
$0.0743 / $0.4300 | Buy Now |
DISTI #
76AH8336
|
Avnet Americas | Multilayer Ceramic Capacitor, 390 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 76AH8336) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 1 Days Container: Ammo Pack | 6390 Partner Stock |
|
RFQ | |
DISTI #
C0402C391J5GACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 390 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C391J5GACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0746 | Buy Now |
DISTI #
80-C0402C391J5GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 390pF C0G 0402 5% AEC-Q200 RoHS: Compliant | 11098 |
|
$0.0750 / $0.4200 | Buy Now |
DISTI #
V72:2272_16973028
|
Arrow Electronics | Cap Ceramic 390pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1935 Container: Cut Strips | Americas - 1245 |
|
$0.0769 | Buy Now |
DISTI #
34797649
|
Verical | Cap Ceramic 390pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 1935 | Americas - 1245 |
|
$0.0769 | Buy Now |
|
Quest Components | 144 |
|
$0.1050 / $0.3500 | Buy Now | |
DISTI #
C0402C391J5GACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 390pF C0G 0402 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0740 / $0.0890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C391J5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C391J5GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 390pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 50 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C391J5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C391J5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402T391J5GBCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402, | C0402C391J5GACAUTO vs C0402T391J5GBCTU |
C0402T391J5GCL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402, | C0402C391J5GACAUTO vs C0402T391J5GCL7411 |
MT15N391J500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0402C391J5GACAUTO vs MT15N391J500CG |
C0402T391J5GAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402, | C0402C391J5GACAUTO vs C0402T391J5GAC7411 |
CC0402JPNPO9BN391 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | C0402C391J5GACAUTO vs CC0402JPNPO9BN391 |
C0402T391J5GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | C0402C391J5GACAUTO vs C0402T391J5GAC |
C0402T391J5GCLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402, | C0402C391J5GACAUTO vs C0402T391J5GCLTM |
CC0402JRNPO9BN391 | YAGEO Corporation | $0.0175 | Capacitor, Ceramic, Chip, General Purpose, 390pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | C0402C391J5GACAUTO vs CC0402JRNPO9BN391 |
C0402T391J5GBC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402, | C0402C391J5GACAUTO vs C0402T391J5GBC7411 |
CC0402JCNPO9BN391 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | C0402C391J5GACAUTO vs CC0402JCNPO9BN391 |