There are no models available for this part yet.
Overview of C0402C241J2GAC7411 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for C0402C241J2GAC7411 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-C0402C241J2G7411
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 240pF C0G 0402 5% RoHS: Compliant | 0 |
|
$0.0240 / $0.0300 | Order Now |
CAD Models for C0402C241J2GAC7411 by KEMET Corporation
Part Data Attributes for C0402C241J2GAC7411 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00024 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 13 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for C0402C241J2GAC7411
This table gives cross-reference parts and alternative options found for C0402C241J2GAC7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C241J2GAC7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T241J2GACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 0402, | KEMET Corporation | C0402C241J2GAC7411 vs C0402T241J2GACTM |
C0402T241J2GACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 0402, | KEMET Corporation | C0402C241J2GAC7411 vs C0402T241J2GACTU |
C0402T241J2GCL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 0402, | KEMET Corporation | C0402C241J2GAC7411 vs C0402T241J2GCL |
C0402T241J2GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 0402, | KEMET Corporation | C0402C241J2GAC7411 vs C0402T241J2GAC7411 |
C0402T241J2GBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 0402, | KEMET Corporation | C0402C241J2GAC7411 vs C0402T241J2GBC7411 |
C0402C241J2GAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 0402, | KEMET Corporation | C0402C241J2GAC7411 vs C0402C241J2GAC |
C0402T241J2GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 0402, | KEMET Corporation | C0402C241J2GAC7411 vs C0402T241J2GAL7411 |
C0402C241J2GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C241J2GAC7411 vs C0402C241J2GACAUTO7411 |
C0402C241J2GACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C241J2GAC7411 vs C0402C241J2GACTU |
C0402T241J2GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 0402, | KEMET Corporation | C0402C241J2GAC7411 vs C0402T241J2GBCTU |