Datasheets
C0402C222K5RACAUTO by: KEMET Corporation

Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk

Part Details for C0402C222K5RACAUTO by KEMET Corporation

Overview of C0402C222K5RACAUTO by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for C0402C222K5RACAUTO

Part # Distributor Description Stock Price Buy
DISTI # 76AH8314
Newark Cap, Aec-Q200, 2200Pf, 50V, Mlcc, 0402, Capacitance:2200Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mmrohs Compliant: Yes |Kemet C0402C222K5RACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 10000
  • 10,000 $0.0100
$0.0100 Buy Now
DISTI # 76AH8313
Newark Cap, Aec-Q200, 2200Pf, 50V, Mlcc, 0402, Capacitance:2200Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mmrohs Compliant: Yes |Kemet C0402C222K5RACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 6545
  • 1 $0.0070
  • 25 $0.0070
  • 100 $0.0070
  • 250 $0.0070
  • 500 $0.0070
  • 1,000 $0.0070
  • 2,500 $0.0070
$0.0070 Buy Now
DISTI # 399-12981-1-ND
DigiKey CAP CER 2200PF 50V X7R 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 45040
In Stock
  • 1 $0.1000
  • 10 $0.0480
  • 50 $0.0326
  • 100 $0.0281
  • 500 $0.0203
  • 1,000 $0.0178
  • 2,500 $0.0153
  • 5,000 $0.0137
  • 10,000 $0.0124
  • 20,000 $0.0114
  • 30,000 $0.0108
  • 50,000 $0.0102
  • 70,000 $0.0099
  • 100,000 $0.0095
  • 250,000 $0.0088
  • 500,000 $0.0084
  • 1,000,000 $0.0080
$0.0080 / $0.1000 Buy Now
DISTI # C0402C222K5RACAUTO
Avnet Americas Multilayer Ceramic Capacitor, 2200 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C222K5RACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0092
$0.0092 Buy Now
DISTI # 76AH8314
Avnet Americas Multilayer Ceramic Capacitor, 2200 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 76AH8314) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 1 Days Container: Reel 0
RFQ
DISTI # 76AH8313
Avnet Americas Multilayer Ceramic Capacitor, 2200 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 76AH8313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Ammo Pack 0
RFQ
DISTI # 80-C0402C222K5RAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0402 10% AEC-Q200 RoHS: Compliant 60751
  • 1 $0.1000
  • 10 $0.0370
  • 100 $0.0210
  • 1,000 $0.0160
  • 2,500 $0.0130
  • 10,000 $0.0100
  • 50,000 $0.0090
  • 100,000 $0.0080
$0.0080 / $0.1000 Buy Now
DISTI # E02:0323_04089709
Arrow Electronics Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Date Code: 2424 Europe - 20000
  • 10,000 $0.0092
  • 50,000 $0.0078
  • 100,000 $0.0066
$0.0066 / $0.0092 Buy Now
DISTI # V72:2272_16972609
Arrow Electronics Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2226 Container: Cut Strips Americas - 11835
  • 11,835 $0.0073
$0.0073 Buy Now
Onlinecomponents.com Multilayer Ceramic Chip Capacitor - 0201 - 2200pF ±10% - 50VDC - X7R - Automotive Grade - Tape&Reel RoHS: Compliant 60000 Partner Stock
  • 10,000 $0.0107
  • 30,000 $0.0100
  • 50,000 $0.0096
  • 100,000 $0.0094
  • 150,000 $0.0093
  • 250,000 $0.0090
  • 500,000 $0.0087
$0.0087 / $0.0107 Buy Now
DISTI # 65696202
Verical Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Americas - 60000
  • 10,000 $0.0082
$0.0082 Buy Now
DISTI # 82388813
Verical Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2424 Americas - 20000
  • 10,000 $0.0092
  • 50,000 $0.0078
  • 100,000 $0.0066
$0.0066 / $0.0092 Buy Now
DISTI # 62382055
Verical Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 863 Package Multiple: 1 Date Code: 2226 Americas - 11835
  • 863 $0.0073
$0.0073 Buy Now
DISTI # 62433044
Verical Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Americas - 10000
  • 10,000 $0.0120
$0.0120 Buy Now
Quest Components   44
  • 1 $0.0630
$0.0630 Buy Now
DISTI # C0402C222K5RACAUTO
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0402 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 50000
In Stock
  • 10,000 $0.0099
  • 30,000 $0.0097
  • 100,000 $0.0079
$0.0079 / $0.0099 Buy Now
ComSIT USA SURFACE MOUNT MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402 RoHS: Compliant Stock EU - 9560
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Chip 1 Exchange INSTOCK 78000
RFQ
DISTI # C0402C222K5RACAUTO
Avnet Abacus Multilayer Ceramic Capacitor, 2200 pF, 50 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C222K5RACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 30000
Buy Now
DISTI # C0402C222K5RACAUTO
Avnet Asia Multilayer Ceramic Capacitor, 2200 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] (Alt: C0402C222K5RACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days 50000
  • 10,000 $0.0040
  • 50,000 $0.0010
$0.0010 / $0.0040 Buy Now
LCSC 50V 2.2nF X7R 10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS 4395
  • 50 $0.0096
  • 500 $0.0077
  • 1,500 $0.0067
  • 10,000 $0.0061
  • 20,000 $0.0056
  • 50,000 $0.0053
$0.0053 / $0.0096 Buy Now

Part Details for C0402C222K5RACAUTO

C0402C222K5RACAUTO CAD Models

C0402C222K5RACAUTO Part Data Attributes

C0402C222K5RACAUTO KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0402C222K5RACAUTO KEMET Corporation Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Part Package Code 0402
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 15 Weeks, 1 Day
Samacsys Manufacturer KEMET
Capacitance 0.0022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, Punched Paper, 7 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for C0402C222K5RACAUTO

This table gives cross-reference parts and alternative options found for C0402C222K5RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C222K5RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CL05B222KB5VPNB Ceramic Capacitor, Ceramic Samsung Electro-Mechanics C0402C222K5RACAUTO vs CL05B222KB5VPNB
GRP155R71H222KD01F Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, Murata Manufacturing Co Ltd C0402C222K5RACAUTO vs GRP155R71H222KD01F
C0402X7R222K500NYN Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, Eyang Technology Development Co Ltd C0402C222K5RACAUTO vs C0402X7R222K500NYN
TYC0402B222KGT CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0022uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT TE Connectivity C0402C222K5RACAUTO vs TYC0402B222KGT
GCM155R71H222KA37D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0402C222K5RACAUTO vs GCM155R71H222KA37D
MBASU105SB7222KFNA18 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP TAIYO YUDEN C0402C222K5RACAUTO vs MBASU105SB7222KFNA18
CC0402KRX7R9BB2R2 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, YAGEO Corporation C0402C222K5RACAUTO vs CC0402KRX7R9BB2R2
GMD155R71H222KA01B Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0402C222K5RACAUTO vs GMD155R71H222KA01B
CL05B222KB5VPNF Ceramic Capacitor, Ceramic Samsung Electro-Mechanics C0402C222K5RACAUTO vs CL05B222KB5VPNF
CGA2B2X7R1H222K050BE CAP CER 2200PF 50V X7R 0402 TDK Corporation C0402C222K5RACAUTO vs CGA2B2X7R1H222K050BE

C0402C222K5RACAUTO Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C222K5RACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C222K5RACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0402C222K5RACAUTO would you like to use for your alert(s)?
  • Please alert me when C0402C222K5RACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C222K5RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C222K5RACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C222K5RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C222K5RACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C222K5RACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: