-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2580
|
Newark | Multilayer Ceramic Capacitor, C Series, 220 Pf, - 10%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C221K5RACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 140000 |
|
$0.0030 | Buy Now |
DISTI #
78H4958
|
Newark | Ceramic Capacitor, 220Pf, 50V, X7R, 10%, 0402, Capacitance:220Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:-Rohs Compliant: Yes |Kemet C0402C221K5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2599 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
399-C0402C221K5RACTUCT-ND
|
DigiKey | CAP CER 220PF 50V X7R 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
212758 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
C0402C221K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C221K5RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0023 | Buy Now |
DISTI #
80-C0402C221K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF X7R 0402 10% RoHS: Compliant | 96998 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07469222
|
Arrow Electronics | Cap Ceramic 220pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Date Code: 2438 | Americas - 390000 |
|
$0.0027 | Buy Now |
DISTI #
V72:2272_07469222
|
Arrow Electronics | Cap Ceramic 220pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2330 Container: Cut Strips | Americas - 10641 |
|
$0.0030 | Buy Now |
DISTI #
70097108
|
RS | Capacitor, Ceramic, Cap, 220.pF, Tol+10%, SMT, Vol-Rtg 50V, X7R, TR | KEMET C0402C221K5RACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0060 / $0.0100 | RFQ |
DISTI #
70095411
|
RS | Capacitor, Ceramic, Cap, 220.pF, Tol 10%, SMT, Vol-Rtg 50V, X7R | KEMET C0402C221K5RACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0040 / $0.0050 | RFQ |
DISTI #
84936649
|
Verical | Cap Ceramic 220pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2438 | Americas - 390000 |
|
$0.0027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C221K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C221K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C221K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C221K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T221K5RCC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C221K5RACTU vs C0402T221K5RCC7867 |
GRM155R71H221KA01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C221K5RACTU vs GRM155R71H221KA01C |
GRP155R71H221KA01C | CAPACITOR, CERAMIC, 50V, X7R, 0.00022uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C221K5RACTU vs GRP155R71H221KA01C |
GRM155R71H221KA01E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C221K5RACTU vs GRM155R71H221KA01E |
GCM155R71H221KA37W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C221K5RACTU vs GCM155R71H221KA37W |
MT15B221K500CT | Ceramic Capacitor, Ceramic, CHIP | Walsin Technology Corporation | C0402C221K5RACTU vs MT15B221K500CT |
ECJ0CB1H221K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Panasonic Electronic Components | C0402C221K5RACTU vs ECJ0CB1H221K |
UMK105B7221KVHF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C221K5RACTU vs UMK105B7221KVHF |
GRT155R71H221KE01W | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00022 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C221K5RACTU vs GRT155R71H221KE01W |
GRP155R71H221KA01D | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402 | Murata Manufacturing Co Ltd | C0402C221K5RACTU vs GRP155R71H221KA01D |