Capacitors
C0402C220C3GAL
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP

Overview of C0402C220C3GAL by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Transportation and Logistics Electronic Manufacturing Automotive

CAD Models for C0402C220C3GAL by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0402C220C3GAL by KEMET Corporation

C0402C220C3GAL
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0402
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e0
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1.1364%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK CASSETTE; TR, PAPER, 7/13 INCH
Positive Tolerance
1.1364%
Rated (DC) Voltage (URdc)
25 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402C220C3GAL
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for C0402C220C3GAL

This table gives cross-reference parts and alternative options found for C0402C220C3GAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C220C3GAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402T220C3GBLTM Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, KEMET Corporation C0402C220C3GAL vs C0402T220C3GBLTM
C0402T220C3GCC7411 Ceramic Capacitor, Ceramic, 25V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, KEMET Corporation C0402C220C3GAL vs C0402T220C3GCC7411
C0402T220C3GAL7867 Ceramic Capacitor, Ceramic, 25V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, KEMET Corporation C0402C220C3GAL vs C0402T220C3GAL7867
C0402T220C3GAC Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.14% +Tol, 1.14% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation C0402C220C3GAL vs C0402T220C3GAC
C0402T220C3GAC7411 Ceramic Capacitor, Ceramic, 25V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, KEMET Corporation C0402C220C3GAL vs C0402T220C3GAC7411
C0402T220C3GAL7411 Ceramic Capacitor, Ceramic, 25V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, KEMET Corporation C0402C220C3GAL vs C0402T220C3GAL7411
C0402T220C3GCCTM Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, KEMET Corporation C0402C220C3GAL vs C0402T220C3GCCTM
C0402T220C3GBC7411 Ceramic Capacitor, Ceramic, 25V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, KEMET Corporation C0402C220C3GAL vs C0402T220C3GBC7411
0402CG220C250CB Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, Fenghua (HK) Electronics Ltd C0402C220C3GAL vs 0402CG220C250CB
0402CG220C250SB Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.1364% +Tol, 1.1364% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, Fenghua (HK) Electronics Ltd C0402C220C3GAL vs 0402CG220C250SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C220C3GAL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C220C3GAL by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0402C220C3GAL would you like to use for your alert(s)?
  • Please alert me when C0402C220C3GAL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C220C3GAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C220C3GAL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C220C3GAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C220C3GAL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C220C3GAL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: