-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2000pF, 25V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8412
|
Newark | Cap, Mlcc, C0G, 2000Pf, 25V, 0402, Capacitance:2000Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.02Mmrohs Compliant: Yes |Kemet C0402C202J3GACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5607 |
|
$0.0820 | Buy Now |
DISTI #
12AC0564
|
Newark | Cap, 2000Pf, 25V, 5%, C0G/Np0, 0402, Capacitance:2000Pf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C0402C202J3GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1100 / $0.1110 | Buy Now |
DISTI #
32X6766
|
Newark | Cap, Mlcc, C0G, 2000Pf, 25V, 0402, Capacitance:2000Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.02Mmrohs Compliant: Yes |Kemet C0402C202J3GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1060 | Buy Now |
DISTI #
399-9950-1-ND
|
DigiKey | CAP CER 2000PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
68243 In Stock |
|
$0.0923 / $0.4300 | Buy Now |
DISTI #
C0402C202J3GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2000 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C202J3GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0850 | Buy Now |
DISTI #
50AC8412
|
Avnet Americas | Multilayer Ceramic Capacitor, 2000 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 50AC8412) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$0.1147 | Buy Now |
DISTI #
80-C0402C202J3G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2000pF C0G 0402 5% RoHS: Compliant | 39193 |
|
$0.0960 / $0.4000 | Buy Now |
DISTI #
C0402C202J3GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2000pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0910 / $0.1020 | Buy Now |
DISTI #
C0402C202J3GAC
|
TME | Capacitor: ceramic, MLCC, 2nF, 25V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 100 | 800 |
|
$0.0243 / $0.0963 | Buy Now |
DISTI #
C1S408402886525
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 8966 |
|
$0.0938 / $0.1233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C202J3GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C202J3GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2000pF, 25V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 35 Weeks, 2 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C202J3GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C202J3GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T202J3GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0402, | KEMET Corporation | C0402C202J3GACTU vs C0402T202J3GBLTU |
C0402C202J3GALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0402, | KEMET Corporation | C0402C202J3GACTU vs C0402C202J3GALTU |
C0402T202J3GACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0402, | KEMET Corporation | C0402C202J3GACTU vs C0402T202J3GACTU |
C0402T202J3GBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0402, | KEMET Corporation | C0402C202J3GACTU vs C0402T202J3GBC7411 |
C0402T202J3GCLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0402, | KEMET Corporation | C0402C202J3GACTU vs C0402T202J3GCLTM |
C0402T202J3GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0402, | KEMET Corporation | C0402C202J3GACTU vs C0402T202J3GBCTM |
C0402T202J3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0402, | KEMET Corporation | C0402C202J3GACTU vs C0402T202J3GAC |
C0402T202J3GAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0402, | KEMET Corporation | C0402C202J3GACTU vs C0402T202J3GAL |
C0402T202J3GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0402, | KEMET Corporation | C0402C202J3GACTU vs C0402T202J3GCLTU |
C0402C202J3GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0402, | KEMET Corporation | C0402C202J3GACTU vs C0402C202J3GAC7411 |