Part Details for C0402C182M3RAL7040 by KEMET Corporation
Overview of C0402C182M3RAL7040 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402C182M3RAL7040
C0402C182M3RAL7040 CAD Models
C0402C182M3RAL7040 Part Data Attributes
|
C0402C182M3RAL7040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C182M3RAL7040
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for C0402C182M3RAL7040
This table gives cross-reference parts and alternative options found for C0402C182M3RAL7040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C182M3RAL7040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C182M3RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | KEMET Corporation | C0402C182M3RAL7040 vs C0402C182M3RAL9028 |
TYC0402B182MFT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402 | TE Connectivity | C0402C182M3RAL7040 vs TYC0402B182MFT |
C0402T182M3RBL7411 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | KEMET Corporation | C0402C182M3RAL7040 vs C0402T182M3RBL7411 |
C1005X7R182MFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | Darfon Corporation | C0402C182M3RAL7040 vs C1005X7R182MFTS |
C0402T182M3RBC7867 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | KEMET Corporation | C0402C182M3RAL7040 vs C0402T182M3RBC7867 |
C0402C182M3RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C182M3RAL7040 vs C0402C182M3RACAUTO |
SCM05B182MANI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | Surge Components Inc | C0402C182M3RAL7040 vs SCM05B182MANI |
C0402T182M3RBCTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C182M3RAL7040 vs C0402T182M3RBCTU |
C0402T182M3RBL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C182M3RAL7040 vs C0402T182M3RBL |
C0402T182M3RBC9028 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | KEMET Corporation | C0402C182M3RAL7040 vs C0402T182M3RBC9028 |