Capacitors
C0402C160J5GAC7867
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 16pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel

Overview of C0402C160J5GAC7867 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0402C160J5GAC7867 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C0402C160J5GACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 16pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0710
  • 20,000 $0.0690
  • 30,000 $0.0680
$0.0680 / $0.0710 Buy Now
ComSIT USA Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0402 RoHS: Compliant Stock EU - 10000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # C0402C160J5GAC7867
Avnet Abacus Multilayer Ceramic Capacitor, 16 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C160J5GAC7867) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C0402C160J5GAC7867 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0402C160J5GAC7867 by KEMET Corporation

C0402C160J5GAC7867
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0402
Package Description
, 0402
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Capacitance
0.000016 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402C160J5GAC7867
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 16pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel
    VS

Alternate Parts for C0402C160J5GAC7867

This table gives cross-reference parts and alternative options found for C0402C160J5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C160J5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402T160J5GBL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0402, CHIP KEMET Corporation C0402C160J5GAC7867 vs C0402T160J5GBL
0402CG160J500C Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0402, Fenghua (HK) Electronics Ltd C0402C160J5GAC7867 vs 0402CG160J500C
C0402T160J5GAC7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0402, KEMET Corporation C0402C160J5GAC7867 vs C0402T160J5GAC7411
C0402C160J5GAC7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0402, KEMET Corporation C0402C160J5GAC7867 vs C0402C160J5GAC7411
CL05C160JB5GNNF Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0402, Samsung Electro-Mechanics C0402C160J5GAC7867 vs CL05C160JB5GNNF
CL05C160JB5GNNS Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0402, Samsung Electro-Mechanics C0402C160J5GAC7867 vs CL05C160JB5GNNS
C0402T160J5GAC9028 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0402, KEMET Corporation C0402C160J5GAC7867 vs C0402T160J5GAC9028
C0402COG160J500NJN Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0402, Eyang Technology Development Co Ltd C0402C160J5GAC7867 vs C0402COG160J500NJN
CL05C160JB5ACNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0402, Samsung Electro-Mechanics C0402C160J5GAC7867 vs CL05C160JB5ACNC
CL05C160JB5NCNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 0402, Samsung Electro-Mechanics C0402C160J5GAC7867 vs CL05C160JB5NCNP

Related Parts for C0402C160J5GAC7867

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C160J5GAC7867 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C160J5GAC7867 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0402C160J5GAC7867 would you like to use for your alert(s)?
  • Please alert me when C0402C160J5GAC7867 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C160J5GAC7867 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C160J5GAC7867 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C160J5GAC7867 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C160J5GAC7867.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C160J5GAC7867 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: