-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC0070
|
Newark | 1500Pf 50.0V Rohs Compliant: Yes |Kemet C0402C152J5GEC RoHS: Compliant Min Qty: 8621 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0180 | Buy Now |
DISTI #
C0402C152J5GEC-ND
|
DigiKey | CAP CER 0402 1.5NF 50V C0G 5% Min Qty: 8621 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C152J5GEC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C152J5GEC
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C152J5GEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C152J5GEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C152J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0402, | KEMET Corporation | C0402C152J5GEC vs C0402C152J5GALTU |
GRM1555C1H152JA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C152J5GEC vs GRM1555C1H152JA01D |
C0402T152J5GBL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0402, | KEMET Corporation | C0402C152J5GEC vs C0402T152J5GBL7411 |
C0402C152J5GAC7411 | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | C0402C152J5GEC vs C0402C152J5GAC7411 |
C0402C152J5GACTU | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0402C152J5GEC vs C0402C152J5GACTU |
C0402T152J5GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0402, | KEMET Corporation | C0402C152J5GEC vs C0402T152J5GBLTU |
C0402T152J5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0402, | KEMET Corporation | C0402C152J5GEC vs C0402T152J5GAC |
C1005NP0152JGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0402, CHIP | Darfon Corporation | C0402C152J5GEC vs C1005NP0152JGTS |
C0402C152J5GEC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C152J5GEC vs C0402C152J5GEC7411 |
C0402T152J5GBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C152J5GEC vs C0402T152J5GBC7411 |